USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,935 In Stock | 1 : ¥36.04000 Cut Tape (CT) 500 : ¥24.52892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 4.0 | Surface Mount, Through Hole | Vertical | Solder | - | IPX8 - Waterproof | -40°C ~ 85°C | 1 | 5A | 20V | 10000 | Shielded | ||
5,768 In Stock | 1 : ¥17.65000 Cut Tape (CT) 650 : ¥11.46354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | - | IPX7 - Waterproof | -25°C ~ 85°C | 1 | 5A | 5VAC/DC | 10000 | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥35.88000 Cut Tape (CT) 650 : ¥20.76474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 4.0 | Surface Mount, Through Hole | Vertical | Solder | - | IP68 - Dust Tight, Waterproof | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥11.73000 Cut Tape (CT) 450 : ¥5.81747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | - | - | -25°C ~ 85°C | - | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded | ||
0 In Stock Check Lead Time | 1 : ¥34.48000 Cut Tape (CT) 650 : ¥16.74762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Through Hole | - | - | - | IPX7 - Waterproof | -25°C ~ 85°C | - | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded |