WO-211-20-01-RO | |
---|---|
DigiKey Part Number | 2090-WO-211-20-01-RO-ND |
Manufacturer | |
Manufacturer Product Number | WO-211-20-01-RO |
Description | STEPPER MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Frame Size 11 200.0 Step 670 mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 670 mA | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 16.6 / 117.22 | |
Size / Dimension | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.787" (20.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 8.6 Ohms | |
Features | Round Shaft | |
Rotor Inertia | 0.439gcm² | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥469.34000 | ¥469.34 |
5 | ¥461.22200 | ¥2,306.11 |
10 | ¥453.13900 | ¥4,531.39 |
32 | ¥445.04531 | ¥14,241.45 |
64 | ¥436.95375 | ¥27,965.04 |
128 | ¥430.48109 | ¥55,101.58 |