HOYL 200-S-0100 | |
---|---|
DigiKey Part Number | 398-HOYL200-S-0100-ND |
Manufacturer | |
Manufacturer Product Number | HOYL 200-S-0100 |
Description | 200A 5V OL BUS BAR MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 4mV/A | |
Frequency | DC ~ 140kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥693.95000 | ¥693.95 |
10 | ¥584.41600 | ¥5,844.16 |
32 | ¥547.88750 | ¥17,532.40 |
128 | ¥529.62445 | ¥67,791.93 |