HOYS 500-S-0100 | |
---|---|
DigiKey Part Number | 398-HOYS500-S-0100-ND |
Manufacturer | |
Manufacturer Product Number | HOYS 500-S-0100 |
Description | 500A OPEN LOOP BUS BAR MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 1.6mV/A | |
Frequency | DC ~ 180kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.09000 | ¥376.09 |
10 | ¥313.44000 | ¥3,134.40 |
40 | ¥277.61775 | ¥11,104.71 |
80 | ¥268.66288 | ¥21,493.03 |