Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 110mm | |
Optical Pattern | - | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Samsung, Tridonic | |
Viewing Angle | 45° ~ 66° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥76.09400 | ¥2,282.82 |