LFE5U-85F-8BG381C | |
---|---|
DigiKey Part Number | 220-2077-ND |
Manufacturer | |
Manufacturer Product Number | LFE5U-85F-8BG381C |
Description | IC FPGA 205 I/O 381CABGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ECP5 Field Programmable Gate Array (FPGA) IC 205 3833856 84000 381-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 21000 | |
Number of Logic Elements/Cells | 84000 | |
Total RAM Bits | 3833856 | |
Number of I/O | 205 | |
Voltage - Supply | 1.045V ~ 1.155V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 381-CABGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥676.90000 | ¥676.90 |
25 | ¥589.46720 | ¥14,736.68 |
100 | ¥567.25640 | ¥56,725.64 |