SRF3225AB-101Y | |
---|---|
DigiKey Part Number | 118-SRF3225AB-101YTR-ND - Tape & Reel (TR) 118-SRF3225AB-101YCT-ND - Cut Tape (CT) 118-SRF3225AB-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3225AB-101Y |
Description | CMC 100UH 100MA 2LN 5.5KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 100mA DCR 3.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.5 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥5.90000 | ¥59.00 |
25 | ¥5.36600 | ¥134.15 |
50 | ¥5.04460 | ¥252.23 |
100 | ¥4.18600 | ¥418.60 |
250 | ¥3.86364 | ¥965.91 |
500 | ¥3.64906 | ¥1,824.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.65663 | ¥3,187.96 |