LCMXO2-7000HC-4FG484I | |
---|---|
DigiKey Part Number | 220-1505-ND |
Manufacturer | |
Manufacturer Product Number | LCMXO2-7000HC-4FG484I |
Description | IC FPGA 334 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MachXO2 Field Programmable Gate Array (FPGA) IC 334 245760 6864 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LCMXO2-7000HC-4FG484I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 858 | |
Number of Logic Elements/Cells | 6864 | |
Total RAM Bits | 245760 | |
Number of I/O | 334 | |
Voltage - Supply | 2.375V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.35000 | ¥381.35 |
25 | ¥332.08640 | ¥8,302.16 |
100 | ¥319.64870 | ¥31,964.87 |