761604 | |
---|---|
DigiKey Part Number | 2320-761604-DS-ND |
Manufacturer | |
Manufacturer Product Number | 761604 |
Description | CABLE 4COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 2500.0' (762.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.60000 | ¥38.60 |
3 | ¥35.86333 | ¥107.59 |
5 | ¥34.48600 | ¥172.43 |
7 | ¥33.63000 | ¥235.41 |
10 | ¥32.93600 | ¥329.36 |
25 | ¥30.86600 | ¥771.65 |
50 | ¥29.31520 | ¥1,465.76 |
100 | ¥27.93550 | ¥2,793.55 |