2238-S | |
---|---|
DigiKey Part Number | 903-1134-ND |
Manufacturer | |
Manufacturer Product Number | 2238-S |
Description | RF EMI ABSORBING SHEET 6" X 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb Silicone Elastomer Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 6.000" (152.40mm) X 0.040" (1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.040" (1.02mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.48000 | ¥436.48 |
10 | ¥407.17500 | ¥4,071.75 |
25 | ¥390.10640 | ¥9,752.66 |
100 | ¥353.53410 | ¥35,353.41 |
250 | ¥341.34288 | ¥85,335.72 |