2242-S | |
---|---|
DigiKey Part Number | 903-1136-ND |
Manufacturer | |
Manufacturer Product Number | 2242-S |
Description | RF EMI ABSORBING SHEET 6" X 4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet Q-Zorb Silicone Elastomer Pressure Sensitive Adhesive (PSA) 4.000" (101.60mm) X 6.000" (152.40mm) X 0.125" (3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Square | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Thickness - Overall | 0.125" (3.18mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.27000 | ¥515.27 |
10 | ¥484.07900 | ¥4,840.79 |
25 | ¥468.46400 | ¥11,711.60 |
100 | ¥434.11140 | ¥43,411.14 |