TYS6045220M-10

DigiKey Part Number
240-TYS6045220M-10TR-ND - Tape & Reel (TR)
240-TYS6045220M-10CT-ND - Cut Tape (CT)
240-TYS6045220M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYS6045220M-10
Description
FIXED IND 22UH 1.8A 89 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.8 A 89mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.05A
Shielding
Shielded
DC Resistance (DCR)
89mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.30000¥33.00
25¥3.02760¥75.69
50¥2.75360¥137.68
100¥2.44980¥244.98
250¥2.31252¥578.13
500¥1.98218¥991.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.76188¥2,642.82
3,000¥1.70682¥5,120.46
7,500¥1.65175¥12,388.12
10,500¥1.59669¥16,765.24
37,500¥1.54163¥57,811.12
Manufacturers Standard Package