TYS6045220M-10 | |
---|---|
DigiKey Part Number | 240-TYS6045220M-10TR-ND - Tape & Reel (TR) 240-TYS6045220M-10CT-ND - Cut Tape (CT) 240-TYS6045220M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYS6045220M-10 |
Description | FIXED IND 22UH 1.8A 89 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.8 A 89mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.05A | |
Shielding | Shielded | |
DC Resistance (DCR) | 89mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥3.02760 | ¥75.69 |
50 | ¥2.75360 | ¥137.68 |
100 | ¥2.44980 | ¥244.98 |
250 | ¥2.31252 | ¥578.13 |
500 | ¥1.98218 | ¥991.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.76188 | ¥2,642.82 |
3,000 | ¥1.70682 | ¥5,120.46 |
7,500 | ¥1.65175 | ¥12,388.12 |
10,500 | ¥1.59669 | ¥16,765.24 |
37,500 | ¥1.54163 | ¥57,811.12 |