HZ0603C651R-10 | |
---|---|
DigiKey Part Number | 240-2381-2-ND - Tape & Reel (TR) 240-2381-1-ND - Cut Tape (CT) 240-2381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0603C651R-10 |
Description | FERRITE BEAD 650 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 650 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0603C651R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 650 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.45400 | ¥14.54 |
25 | ¥1.13240 | ¥28.31 |
50 | ¥0.93840 | ¥46.92 |
100 | ¥0.80930 | ¥80.93 |
250 | ¥0.64744 | ¥161.86 |
500 | ¥0.58264 | ¥291.32 |
1,000 | ¥0.48557 | ¥485.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46935 | ¥1,877.40 |
8,000 | ¥0.43698 | ¥3,495.84 |
12,000 | ¥0.41594 | ¥4,991.28 |
28,000 | ¥0.40461 | ¥11,329.08 |