HM0787-100 | |
---|---|
DigiKey Part Number | 240-2248-ND |
Manufacturer | |
Manufacturer Product Number | HM0787-100 |
Description | FERRITE EMI DISC 20MM X 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Disk 0.787" Dia (20.00mm) |
EDA/CAD Models | HM0787-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Disk | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.050" (1.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.65600 | ¥46.56 |
25 | ¥4.01440 | ¥100.36 |
40 | ¥3.61225 | ¥144.49 |
80 | ¥3.21100 | ¥256.88 |
230 | ¥2.89004 | ¥664.71 |
440 | ¥2.64902 | ¥1,165.57 |
3,840 | ¥2.16743 | ¥8,322.93 |
7,680 | ¥2.08716 | ¥16,029.39 |