2644245701 | |
---|---|
DigiKey Part Number | 1934-1025-ND |
Manufacturer | |
Manufacturer Product Number | 2644245701 |
Description | FERRITE PLATE 7.4MMX4.9MMX1.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.29" L x 0.19" W x 0.06" H (7.4mm x 4.9mm x 1.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.29" L x 0.19" W x 0.06" H (7.4mm x 4.9mm x 1.5mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.28200 | ¥12.82 |
25 | ¥1.06040 | ¥26.51 |
50 | ¥0.91380 | ¥45.69 |
100 | ¥0.82230 | ¥82.23 |
250 | ¥0.69408 | ¥173.52 |
500 | ¥0.64318 | ¥321.59 |