MM0650-100 | |
---|---|
DigiKey Part Number | 240-2252-ND |
Manufacturer | |
Manufacturer Product Number | MM0650-100 |
Description | FERRITE EMI DISC 16.51MMX1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Disk 0.650" Dia (16.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | MM0650-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Disk | |
Size / Dimension | 0.650" Dia (16.51mm) | |
Height - Seated (Max) | 0.050" (1.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.36000 | ¥4.36 |
10 | ¥3.46200 | ¥34.62 |
25 | ¥2.91920 | ¥72.98 |
40 | ¥2.56800 | ¥102.72 |
80 | ¥2.29763 | ¥183.81 |
230 | ¥2.00061 | ¥460.14 |
440 | ¥1.81152 | ¥797.07 |
945 | ¥1.54114 | ¥1,456.38 |
4,900 | ¥1.43298 | ¥7,021.60 |