CPI0806J4R7R-10 | |
---|---|
DigiKey Part Number | 240-2986-2-ND - Tape & Reel (TR) 240-2986-1-ND - Cut Tape (CT) 240-2986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPI0806J4R7R-10 |
Description | FIXED IND 4.7UH 1.1A 300MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 1.1 A 300mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPI0806J4R7R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.61200 | ¥36.12 |
25 | ¥3.31000 | ¥82.75 |
50 | ¥3.00980 | ¥150.49 |
100 | ¥2.67890 | ¥267.89 |
250 | ¥2.52828 | ¥632.07 |
500 | ¥2.16722 | ¥1,083.61 |
1,000 | ¥1.92635 | ¥1,926.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86617 | ¥5,598.51 |
6,000 | ¥1.80598 | ¥10,835.88 |