CM1812B104R-1A | |
---|---|
DigiKey Part Number | 240-CM1812B104R-1ATR-ND - Tape & Reel (TR) 240-CM1812B104R-1ACT-ND - Cut Tape (CT) 240-CM1812B104R-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM1812B104R-1A |
Description | CMC 100UH 200MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 200mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 5.8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.00mm) | |
Height (Max) | 0.110" (2.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.70400 | ¥57.04 |
25 | ¥5.18920 | ¥129.73 |
50 | ¥4.87800 | ¥243.90 |
100 | ¥4.04740 | ¥404.74 |
250 | ¥3.73644 | ¥934.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.65450 | ¥1,827.25 |