PESD5V0L1UA,115 | |
---|---|
DigiKey Part Number | 1727-5380-2-ND - Tape & Reel (TR) 1727-5380-1-ND - Cut Tape (CT) 1727-5380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0L1UA,115 |
Description | TVS DIODE 5VWM 12VC SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.00300 | ¥20.03 |
100 | ¥1.01230 | ¥101.23 |
500 | ¥0.82558 | ¥412.79 |
1,000 | ¥0.61253 | ¥612.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36646 | ¥1,099.38 |
6,000 | ¥0.35035 | ¥2,102.10 |
9,000 | ¥0.33342 | ¥3,000.78 |