28B0686-200 | |
---|---|
DigiKey Part Number | 240-2079-ND |
Manufacturer | |
Manufacturer Product Number | 28B0686-200 |
Description | FERRITE CORE 242 OHM SOLID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 242Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.686" Dia (17.42mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0686-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 242Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.686" Dia (17.42mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.94000 | ¥9.94 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥6.65160 | ¥166.29 |
40 | ¥6.31975 | ¥252.79 |
80 | ¥5.65475 | ¥452.38 |
230 | ¥5.32209 | ¥1,224.08 |
640 | ¥4.98963 | ¥3,193.36 |
1,280 | ¥4.32433 | ¥5,535.14 |
5,120 | ¥4.15799 | ¥21,288.91 |