LCAD30036 | |
---|---|
DigiKey Part Number | 5073-LCAD30036-ND |
Manufacturer | |
Manufacturer Product Number | LCAD30036 |
Description | RP-SMA MALE TO RP-SMA R/A FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To RP-SMA Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | RP-SMA Plug, Female Socket | |
Convert To (Adapter End) | RP-SMA Jack, Male Pin | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |
10 | ¥108.82100 | ¥1,088.21 |
25 | ¥104.63240 | ¥2,615.81 |
50 | ¥100.44860 | ¥5,022.43 |
100 | ¥94.86760 | ¥9,486.76 |
250 | ¥86.49684 | ¥21,624.21 |
500 | ¥80.91650 | ¥40,458.25 |
1,000 | ¥74.22000 | ¥74,220.00 |