CA90DA-90DB-03M | |
---|---|
DigiKey Part Number | 5073-CA90DA-90DB-03M-ND |
Manufacturer | |
Manufacturer Product Number | CA90DA-90DB-03M |
Description | CA USB 90DN A/90DN B DX .3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Right Angle to B Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male, Right Angle to B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.43000 | ¥165.43 |
10 | ¥143.36800 | ¥1,433.68 |
25 | ¥135.88200 | ¥3,397.05 |
50 | ¥133.91500 | ¥6,695.75 |
100 | ¥118.15960 | ¥11,815.96 |
250 | ¥110.28232 | ¥27,570.58 |
500 | ¥107.91920 | ¥53,959.60 |