ECF504-UAAS | |
---|---|
DigiKey Part Number | 5073-ECF504-UAAS-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-UAAS |
Description | USB A-A PANEL ADPT SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.80000 | ¥134.80 |
10 | ¥119.49400 | ¥1,194.94 |
25 | ¥114.89440 | ¥2,872.36 |
50 | ¥110.29880 | ¥5,514.94 |
100 | ¥104.17090 | ¥10,417.09 |
250 | ¥94.97956 | ¥23,744.89 |
500 | ¥88.85192 | ¥44,425.96 |
1,000 | ¥81.49865 | ¥81,498.65 |