ECF504-3AA-S | |
---|---|
DigiKey Part Number | 5073-ECF504-3AA-S-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3AA-S |
Description | USB 3.0 COUPLER PANEL MOUNT A-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.82000 | ¥161.82 |
10 | ¥141.71800 | ¥1,417.18 |
25 | ¥135.59320 | ¥3,389.83 |
50 | ¥131.21900 | ¥6,560.95 |
100 | ¥126.84560 | ¥12,684.56 |
250 | ¥119.84704 | ¥29,961.76 |
500 | ¥116.34788 | ¥58,173.94 |