ECF504-3BA-BLK | |
---|---|
DigiKey Part Number | 5073-ECF504-3BA-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3BA-BLK |
Description | USB 3.0 COUPLER PANEL MOUNT B-F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.73000 | ¥167.73 |
10 | ¥145.33000 | ¥1,453.30 |
25 | ¥137.74400 | ¥3,443.60 |
50 | ¥135.74740 | ¥6,787.37 |
100 | ¥119.77610 | ¥11,977.61 |
250 | ¥111.79128 | ¥27,947.82 |
500 | ¥109.39598 | ¥54,697.99 |