Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Color | Gray | |
Size / Dimension | 9.65mm H x 35.56mm W | |
Material | Zinc | |
For Use With/Related Products | Keystone Inserts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
10 | ¥29.83900 | ¥298.39 |
25 | ¥28.25800 | ¥706.45 |
50 | ¥27.60180 | ¥1,380.09 |
100 | ¥26.28750 | ¥2,628.75 |
250 | ¥23.00156 | ¥5,750.39 |
500 | ¥22.34442 | ¥11,172.21 |
1,000 | ¥19.05854 | ¥19,058.54 |
2,500 | ¥17.74411 | ¥44,360.28 |