Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Color | Gray | |
Size / Dimension | 9.75mm H x 35.56mm W | |
Material | Zinc | |
For Use With/Related Products | Keystone Inserts |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.20000 | ¥27.20 |
10 | ¥24.69600 | ¥246.96 |
30 | ¥23.38967 | ¥701.69 |
50 | ¥22.84620 | ¥1,142.31 |
100 | ¥21.75720 | ¥2,175.72 |
250 | ¥19.03796 | ¥4,759.49 |
500 | ¥18.49388 | ¥9,246.94 |
1,000 | ¥15.77418 | ¥15,774.18 |
2,500 | ¥14.68633 | ¥36,715.82 |