Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | White | |
Size / Dimension | 16.00mm H x 12.19mm W | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.47000 | ¥94.70 |
25 | ¥9.07920 | ¥226.98 |
50 | ¥8.88720 | ¥444.36 |
100 | ¥8.50040 | ¥850.04 |
250 | ¥7.72760 | ¥1,931.90 |
500 | ¥6.95484 | ¥3,477.42 |
1,000 | ¥6.18208 | ¥6,182.08 |
2,500 | ¥5.60250 | ¥14,006.25 |