BAC1503

DigiKey Part Number
5073-BAC1503-ND
Manufacturer
Manufacturer Product Number
BAC1503
Description
RECEPTACLE BNC F BHD INSULATED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polyoxymethylene (POM) Acetal
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.04000¥69.04
10¥62.13200¥621.32
25¥58.53280¥1,463.32
50¥57.03180¥2,851.59
100¥55.53110¥5,553.11
250¥49.52744¥12,381.86
500¥46.52594¥23,262.97
1,000¥41.12283¥41,122.83
Manufacturers Standard Package