BY550-400 | |
---|---|
DigiKey Part Number | 4878-BY550-400TR-ND - Tape & Reel (TR) 4878-BY550-400CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BY550-400 |
Description | DIODE GEN PURP 400V 5A DO201 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | BY550-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14360 | ¥114.36 |
500 | ¥0.93312 | ¥466.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥0.69232 | ¥865.40 |
2,500 | ¥0.58244 | ¥1,456.10 |
6,250 | ¥0.55685 | ¥3,480.31 |
12,500 | ¥0.48159 | ¥6,019.88 |
31,250 | ¥0.47256 | ¥14,767.50 |
62,500 | ¥0.39130 | ¥24,456.25 |
125,000 | ¥0.38527 | ¥48,158.75 |