W3A4YC104KAT2A | |
---|---|
DigiKey Part Number | 478-2879-2-ND - Tape & Reel (TR) 478-2879-1-ND - Cut Tape (CT) 478-2879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A4YC104KAT2A |
Description | CAP ARRAY 0.1UF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A4YC104KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.30700 | ¥23.07 |
50 | ¥1.83560 | ¥91.78 |
100 | ¥1.51550 | ¥151.55 |
500 | ¥1.18382 | ¥591.91 |
1,000 | ¥1.00624 | ¥1,006.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88786 | ¥3,551.44 |
8,000 | ¥0.82867 | ¥6,629.36 |
12,000 | ¥0.81387 | ¥9,766.44 |
28,000 | ¥0.79907 | ¥22,373.96 |
100,000 | ¥0.73988 | ¥73,988.00 |