20108D1C221K5E | |
---|---|
DigiKey Part Number | 541-20108D1C221K5E-ND |
Manufacturer | |
Manufacturer Product Number | 20108D1C221K5E |
Description | CAP ARRAY 220PF 50V C0G 8-SIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220pF Bussed Capacitor 7 Array 50 V C0G, NP0 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220pF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Dielectric Material | Thick Film | |
Number of Capacitors | 7 | |
Circuit Type | Bussed | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.800" L x 0.135" W (20.32mm x 3.43mm) | |
Height - Seated (Max) | 0.300" (7.62mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.86000 | ¥130.86 |
10 | ¥121.08200 | ¥1,210.82 |
50 | ¥104.71720 | ¥5,235.86 |
100 | ¥94.24520 | ¥9,424.52 |
500 | ¥87.04560 | ¥43,522.80 |
1,000 | ¥81.80982 | ¥81,809.82 |