W3A4YC103KAT2A | |
---|---|
DigiKey Part Number | 478-11169-2-ND - Tape & Reel (TR) 478-11169-1-ND - Cut Tape (CT) 478-11169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A4YC103KAT2A |
Description | CAP ARRAY 10000PF 16V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A4YC103KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.40400 | ¥14.04 |
50 | ¥0.98840 | ¥49.42 |
100 | ¥0.79720 | ¥79.72 |
500 | ¥0.59258 | ¥296.29 |
1,000 | ¥0.51853 | ¥518.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.45679 | ¥1,827.16 |
8,000 | ¥0.43210 | ¥3,456.80 |
12,000 | ¥0.40988 | ¥4,918.56 |
28,000 | ¥0.39507 | ¥11,061.96 |
100,000 | ¥0.32717 | ¥32,717.00 |