W2A4ZC104M4T4A | |
---|---|
DigiKey Part Number | 478-7584-2-ND - Tape & Reel (TR) 478-7584-1-ND - Cut Tape (CT) 478-7584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4ZC104M4T4A |
Description | CAP ARRAY 0.1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.66000 | ¥26.60 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.74700 | ¥174.70 |
500 | ¥1.36480 | ¥682.40 |
1,000 | ¥1.16013 | ¥1,160.13 |
2,500 | ¥1.09184 | ¥2,729.60 |
5,000 | ¥1.02361 | ¥5,118.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.95537 | ¥9,553.70 |
20,000 | ¥0.93831 | ¥18,766.20 |
30,000 | ¥0.92125 | ¥27,637.50 |
50,000 | ¥0.88713 | ¥44,356.50 |