W2A4ZD104MAT2A | |
---|---|
DigiKey Part Number | 478-2883-2-ND - Tape & Reel (TR) 478-2883-1-ND - Cut Tape (CT) 478-2883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4ZD104MAT2A |
Description | CAP ARRAY 0.1UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.48700 | ¥24.87 |
50 | ¥1.83560 | ¥91.78 |
100 | ¥1.49410 | ¥149.41 |
500 | ¥1.17954 | ¥589.77 |
1,000 | ¥0.99606 | ¥996.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89125 | ¥3,565.00 |
8,000 | ¥0.83882 | ¥6,710.56 |
12,000 | ¥0.81261 | ¥9,751.32 |
28,000 | ¥0.78639 | ¥22,018.92 |
100,000 | ¥0.68154 | ¥68,154.00 |