VC120648D101DP | |
---|---|
DigiKey Part Number | 478-2524-2-ND - Tape & Reel (TR) 478-2524-1-ND - Cut Tape (CT) 478-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120648D101DP |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120648D101DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 225 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.90800 | ¥97.70 |
100 | ¥3.12550 | ¥312.55 |
250 | ¥2.90200 | ¥725.50 |
500 | ¥2.45572 | ¥1,227.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.89753 | ¥1,897.53 |
2,000 | ¥1.73014 | ¥3,460.28 |
5,000 | ¥1.61850 | ¥8,092.50 |
10,000 | ¥1.50688 | ¥15,068.80 |
25,000 | ¥1.42874 | ¥35,718.50 |
50,000 | ¥1.39526 | ¥69,763.00 |