SCCR25E505PRB | |
---|---|
DigiKey Part Number | 478-11284-ND |
Manufacturer | |
Manufacturer Product Number | SCCR25E505PRB |
Description | CAPACITOR 5F 0% +100% 3V T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 85mOhm @ 1kHz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 60°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.87000 | ¥19.87 |
10 | ¥15.24600 | ¥152.46 |
50 | ¥14.00260 | ¥700.13 |
100 | ¥11.61110 | ¥1,161.11 |
500 | ¥9.33554 | ¥4,667.77 |
1,200 | ¥8.16862 | ¥9,802.34 |
3,600 | ¥7.87685 | ¥28,356.66 |
6,000 | ¥7.58512 | ¥45,510.72 |