ADCR-S03R0SA505MB | |
---|---|
DigiKey Part Number | 535-ADCR-S03R0SA505MB-ND |
Manufacturer | |
Manufacturer Product Number | ADCR-S03R0SA505MB |
Description | CAPACITOR 5F 3V TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥9.90900 | ¥99.09 |
50 | ¥7.64160 | ¥382.08 |
100 | ¥6.93400 | ¥693.40 |
500 | ¥5.72732 | ¥2,863.66 |
1,000 | ¥5.35008 | ¥5,350.08 |
2,500 | ¥4.94900 | ¥12,372.50 |
5,000 | ¥4.70545 | ¥23,527.25 |