CX2016DB20000D0GPSC1 | |
---|---|
DigiKey Part Number | 478-CX2016DB20000D0GPSC1TR-ND - Tape & Reel (TR) 478-CX2016DB20000D0GPSC1CT-ND - Cut Tape (CT) 478-CX2016DB20000D0GPSC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB20000D0GPSC1 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.10600 | ¥51.06 |
50 | ¥4.60400 | ¥230.20 |
100 | ¥4.40290 | ¥440.29 |
500 | ¥3.97142 | ¥1,985.71 |
1,000 | ¥3.79966 | ¥3,799.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06532 | ¥9,195.96 |
6,000 | ¥2.95964 | ¥17,757.84 |
15,000 | ¥2.85394 | ¥42,809.10 |