BP0EA4680A700 | |
---|---|
DigiKey Part Number | BP0EA4680A700-ND |
Manufacturer | |
Manufacturer Product Number | BP0EA4680A700 |
Description | RF FILT BAND PASS 4.68GHZ 30ULGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.68GHz Frequency Band Pass RF Filter (Radio Frequency) 2.23GHz Bandwidth 0.99dB 30-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 4.68GHz | |
Bandwidth | 2.23GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.99dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-ULGA | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.31000 | ¥366.31 |
24 | ¥354.09333 | ¥8,498.24 |
48 | ¥329.67521 | ¥15,824.41 |
96 | ¥299.14938 | ¥28,718.34 |
240 | ¥296.36333 | ¥71,127.20 |