BP0EA4680A7TR | |
---|---|
DigiKey Part Number | BP0EA4680A7TR-ND - Tape & Reel (TR) 478-BP0EA4680A7TR-ND - Tape & Reel (TR) 478-BP0EA4680A7TRCT-ND - Cut Tape (CT) 478-BP0EA4680A7TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP0EA4680A7TR |
Description | RF FILT BAND PASS 4.68GHZ 30ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.68GHz Frequency Band Pass RF Filter (Radio Frequency) 2.23GHz Bandwidth 0.99dB 30-ULGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.68GHz | |
Bandwidth | 2.23GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.99dB | |
Mounting Type | Surface Mount | |
Package / Case | 30-ULGA | |
Size / Dimension | 0.460" L x 0.170" W (11.68mm x 4.32mm) | |
Height (Max) | 0.022" (0.56mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.53000 | ¥191.53 |
10 | ¥185.55100 | ¥1,855.51 |
25 | ¥179.56480 | ¥4,489.12 |
50 | ¥173.58020 | ¥8,679.01 |
100 | ¥155.62280 | ¥15,562.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥152.60068 | ¥38,150.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥148.15605 | ¥148,156.05 |