AT0603T02ECATB | |
---|---|
DigiKey Part Number | 1284-1846-2-ND - Tape & Reel (TR) 1284-1846-1-ND - Cut Tape (CT) 1284-1846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603T02ECATB |
Description | RF ATTENUATOR 2DB 50OHM 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T02ECATB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥79.55932 | ¥39,779.66 |
1,000 | ¥75.58134 | ¥75,581.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.27000 | ¥115.27 |
10 | ¥104.27300 | ¥1,042.73 |
25 | ¥96.04160 | ¥2,401.04 |
100 | ¥87.80800 | ¥8,780.80 |
250 | ¥82.32004 | ¥20,580.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.36000 | ¥119.36 |
10 | ¥107.97400 | ¥1,079.74 |
25 | ¥99.45080 | ¥2,486.27 |
100 | ¥90.92480 | ¥9,092.48 |
250 | ¥85.24204 | ¥21,310.51 |