AT0603T00ECATB | |
---|---|
DigiKey Part Number | 1284-1844-2-ND - Tape & Reel (TR) 1284-1844-1-ND - Cut Tape (CT) 1284-1844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603T00ECATB |
Description | RF ATTENUATOR 0DB 50OHM 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 20 GHz 50 Ohms 1W |
Datasheet | Datasheet |
EDA/CAD Models | AT0603T00ECATB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.81000 | ¥116.81 |
10 | ¥105.64500 | ¥1,056.45 |
25 | ¥97.30480 | ¥2,432.62 |
100 | ¥88.96520 | ¥8,896.52 |
250 | ¥83.40544 | ¥20,851.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥77.84496 | ¥38,922.48 |
1,000 | ¥73.95268 | ¥73,952.68 |