AT0603C10ECATD | |
---|---|
DigiKey Part Number | 1284-1590-2-ND - Tape & Reel (TR) 1284-1590-1-ND - Cut Tape (CT) 1284-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603C10ECATD |
Description | RF ATTENUATOR 10DB 50OHM 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 20 GHz 50 Ohms 750mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AT0603C10ECATD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 750mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.62000 | ¥132.62 |
10 | ¥119.95200 | ¥1,199.52 |
25 | ¥110.48200 | ¥2,762.05 |
100 | ¥101.01230 | ¥10,101.23 |
250 | ¥94.69880 | ¥23,674.70 |
500 | ¥88.38562 | ¥44,192.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥75.58134 | ¥75,581.34 |