709296001025016 | |
---|---|
DigiKey Part Number | 478-11726-2-ND - Tape & Reel (TR) 478-11726-1-ND - Cut Tape (CT) 478-11726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001025016 |
Description | CONN SSL POKE-IN CONT 20-26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20-26 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | - | |
Mating Cycles | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.81920 | ¥45.48 |
50 | ¥1.67160 | ¥83.58 |
100 | ¥1.60580 | ¥160.58 |
250 | ¥1.44164 | ¥360.41 |
500 | ¥1.37630 | ¥688.15 |
1,000 | ¥1.14683 | ¥1,146.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.04856 | ¥2,621.40 |
5,000 | ¥0.98303 | ¥4,915.15 |
12,500 | ¥0.88472 | ¥11,059.00 |
25,000 | ¥0.87161 | ¥21,790.25 |
62,500 | ¥0.85195 | ¥53,246.88 |