109296001381906 | |
---|---|
DigiKey Part Number | 478-11728-ND |
Manufacturer | |
Manufacturer Product Number | 109296001381906 |
Description | 1 POS JUMPER 38.1MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Jumper Board to Board Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 9A | |
Ingress Protection | - | |
Mating Cycles | 3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.31200 | ¥57.80 |
50 | ¥2.17560 | ¥108.78 |
100 | ¥2.08450 | ¥208.45 |
250 | ¥1.90336 | ¥475.84 |
500 | ¥1.81272 | ¥906.36 |
1,000 | ¥1.59582 | ¥1,595.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/190/348/MFG_10-9296-001-XXX-906_tmb%2864x64%29.jpg)