046288020000846+ | |
---|---|
DigiKey Part Number | 478-046288020000846+TR-ND - Tape & Reel (TR) 478-046288020000846+CT-ND - Cut Tape (CT) 478-046288020000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288020000846+ |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 046288020000846+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.28400 | ¥82.84 |
25 | ¥7.94720 | ¥198.68 |
50 | ¥7.77960 | ¥388.98 |
100 | ¥7.44140 | ¥744.14 |
250 | ¥6.76488 | ¥1,691.22 |
500 | ¥6.08840 | ¥3,044.20 |
1,000 | ¥5.41190 | ¥5,411.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.07366 | ¥10,147.32 |
4,000 | ¥4.90454 | ¥19,618.16 |
6,000 | ¥4.73542 | ¥28,412.52 |
10,000 | ¥4.49865 | ¥44,986.50 |
14,000 | ¥4.39717 | ¥61,560.38 |