TCAN1043DMTRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1043DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1043DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043DMTRQ1 |
Description | IC TRANSCEIVER 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043DMTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.43400 | ¥204.34 |
25 | ¥19.28000 | ¥482.00 |
100 | ¥16.42540 | ¥1,642.54 |
250 | ¥15.42292 | ¥3,855.73 |
500 | ¥13.49512 | ¥6,747.56 |
1,000 | ¥11.18159 | ¥11,181.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.41047 | ¥31,231.41 |
6,000 | ¥10.02491 | ¥60,149.46 |