046288016000846+ | |
---|---|
DigiKey Part Number | 478-046288016000846+TR-ND - Tape & Reel (TR) 478-046288016000846+CT-ND - Cut Tape (CT) 478-046288016000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288016000846+ |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥9.11300 | ¥91.13 |
25 | ¥8.74520 | ¥218.63 |
50 | ¥8.55800 | ¥427.90 |
100 | ¥8.18520 | ¥818.52 |
250 | ¥7.44136 | ¥1,860.34 |
500 | ¥6.69724 | ¥3,348.62 |
1,000 | ¥5.95309 | ¥5,953.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.58103 | ¥11,162.06 |
4,000 | ¥5.39499 | ¥21,579.96 |
6,000 | ¥5.20896 | ¥31,253.76 |
10,000 | ¥4.94851 | ¥49,485.10 |
14,000 | ¥4.83689 | ¥67,716.46 |